Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S31R6FRRSL | |
|---|---|
DigiKey Part Number | RWR89S31R6FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S31R6FRRSL |
Description | RES 31.6 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S31R6FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S31R6FSRSL | Vishay Dale | 0 | RWR89S31R6FSRSL-ND | kr.87.80200 | Direct |
| RWR89N31R6FRB12 | Vishay Dale | 0 | RWR89N31R6FRB12-ND | kr.84.01010 | Parametric Equivalent |
| RWR89N31R6FRBSL | Vishay Dale | 0 | RWR89N31R6FRBSL-ND | kr.99.26600 | Parametric Equivalent |
| RWR89N31R6FRRSL | Vishay Dale | 0 | RWR89N31R6FRRSL-ND | kr.99.26600 | Parametric Equivalent |
| RWR89N31R6FRS70 | Vishay Dale | 0 | RWR89N31R6FRS70-ND | kr.66.05659 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.64.97550 | kr.6,497.55 |
| Unit Price without VAT: | kr.64.97550 |
|---|---|
| Unit Price with VAT: | kr.81.21938 |


