Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S30R9FSBSL | |
|---|---|
DigiKey Part Number | RWR89S30R9FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S30R9FSBSL |
Description | RES 30.9 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S30R9FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S30R9FRB12 | Vishay Dale | 0 | RWR89S30R9FRB12-ND | kr.55.36450 | Direct |
| RWR89N30R9FSB12 | Vishay Dale | 0 | RWR89N30R9FSB12-ND | kr.115.31780 | Parametric Equivalent |
| RWR89N30R9FSBSL | Vishay Dale | 0 | RWR89N30R9FSBSL-ND | kr.135.17540 | Parametric Equivalent |
| RWR89N30R9FSRSL | Vishay Dale | 0 | RWR89N30R9FSRSL-ND | kr.135.17540 | Parametric Equivalent |
| RWR89S30R9FSB12 | Vishay Dale | 0 | RWR89S30R9FSB12-ND | kr.75.14700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.88.77140 | kr.8,877.14 |
| Unit Price without VAT: | kr.88.77140 |
|---|---|
| Unit Price with VAT: | kr.110.96425 |


