RWR89S2R87FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.54.75980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.24894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.50232
Datasheet
2.87 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2R87FSB12

DigiKey Part Number
RWR89S2R87FSB12-ND
Manufacturer
Manufacturer Product Number
RWR89S2R87FSB12
Description
RES 2.87 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.87 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S2R87FRB12Vishay Dale0RWR89S2R87FRB12-NDkr.54.75980Direct
RWR89S2R87FSBSLVishay Dale0RWR89S2R87FSBSL-NDkr.87.80200Parametric Equivalent
RWR89S2R87FSRSLVishay Dale0RWR89S2R87FSRSL-NDkr.87.80200Parametric Equivalent
RWR89S2R87FSS70Vishay Dale0RWR89S2R87FSS70-NDkr.58.24894Parametric Equivalent
RWR89S2R87FSS73Vishay Dale0RWR89S2R87FSS73-NDkr.61.50232Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.74.32640kr.7,432.64
Manufacturers Standard Package
Unit Price without VAT:kr.74.32640
Unit Price with VAT:kr.92.90800