Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S2740FSS73 | |
|---|---|
DigiKey Part Number | RWR89S2740FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S2740FSS73 |
Description | RES 274 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S2740FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S2740FMRSL | Vishay Dale | 0 | RWR89S2740FMRSL-ND | kr.65.69290 | Direct |
| RWR89S2740FRRSL | Vishay Dale | 0 | RWR89S2740FRRSL-ND | kr.65.69290 | Direct |
| RWR89S2740FSB12 | Vishay Dale | 0 | RWR89S2740FSB12-ND | kr.75.14700 | Parametric Equivalent |
| RWR89S2740FSBSL | Vishay Dale | 0 | RWR89S2740FSBSL-ND | kr.88.77140 | Parametric Equivalent |
| RWR89S2740FSRSL | Vishay Dale | 0 | RWR89S2740FSRSL-ND | kr.88.77140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.62.18136 | kr.31,090.68 |
| Unit Price without VAT: | kr.62.18136 |
|---|---|
| Unit Price with VAT: | kr.77.72670 |


