RWR89S24R3FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.114.05850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.133.69920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.133.69920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.32640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet
24.3 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S24R3FSRSL

DigiKey Part Number
RWR89S24R3FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S24R3FSRSL
Description
RES 24.3 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.3 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S24R3FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S24R3FRRSLVishay Dale0RWR89S24R3FRRSL-NDkr.64.97550Direct
RWR89N24R3FSB12Vishay Dale0RWR89N24R3FSB12-NDkr.114.05850Parametric Equivalent
RWR89N24R3FSBSLVishay Dale0RWR89N24R3FSBSL-NDkr.133.69920Parametric Equivalent
RWR89N24R3FSRSLVishay Dale0RWR89N24R3FSRSL-NDkr.133.69920Parametric Equivalent
RWR89S24R3FSB12Vishay Dale0RWR89S24R3FSB12-NDkr.74.32640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.87.80200kr.8,780.20
Manufacturers Standard Package
Unit Price without VAT:kr.87.80200
Unit Price with VAT:kr.109.75250