Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S2261FSS73 | |
|---|---|
DigiKey Part Number | RWR89S2261FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S2261FSS73 |
Description | RES 2.26K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S2261FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S2261FRRSL | Vishay Dale | 0 | RWR89S2261FRRSL-ND | kr.64.97550 | Direct |
| RWR89S2261FSB12 | Vishay Dale | 0 | RWR89S2261FSB12-ND | kr.74.32640 | Parametric Equivalent |
| RWR89S2261FSBSL | Vishay Dale | 0 | RWR89S2261FSBSL-ND | kr.87.80200 | Parametric Equivalent |
| RWR89S2261FSRSL | Vishay Dale | 0 | RWR89S2261FSRSL-ND | kr.87.80200 | Parametric Equivalent |
| RWR89S2261FSS70 | Vishay Dale | 0 | RWR89S2261FSS70-ND | kr.58.24894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.61.50232 | kr.30,751.16 |
| Unit Price without VAT: | kr.61.50232 |
|---|---|
| Unit Price with VAT: | kr.76.87790 |


