Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1R62FSRSL | |
|---|---|
DigiKey Part Number | RWR89S1R62FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S1R62FSRSL |
Description | RES 1.62 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1R62FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1R62FRRSL | Vishay Dale | 0 | RWR89S1R62FRRSL-ND | kr.64.97550 | Direct |
| RWR89S1R62BRRSL | Vishay Dale | 0 | RWR89S1R62BRRSL-ND | kr.174.87500 | Upgrade |
| RWR89S1R62FSB12 | Vishay Dale | 0 | RWR89S1R62FSB12-ND | kr.74.32640 | Parametric Equivalent |
| RWR89S1R62FSBSL | Vishay Dale | 0 | RWR89S1R62FSBSL-ND | kr.87.80200 | Parametric Equivalent |
| RWR89S1R62FSS70 | Vishay Dale | 0 | RWR89S1R62FSS70-ND | kr.58.24894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.87.80200 | kr.8,780.20 |
| Unit Price without VAT: | kr.87.80200 |
|---|---|
| Unit Price with VAT: | kr.109.75250 |


