RWR89S1R13FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.32640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.24894
Datasheet
1.13 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S1R13FSS73

DigiKey Part Number
RWR89S1R13FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S1R13FSS73
Description
RES 1.13 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.13 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S1R13FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S1R13FRRSLVishay Dale0RWR89S1R13FRRSL-NDkr.64.97550Direct
RWR89S1R13FSB12Vishay Dale0RWR89S1R13FSB12-NDkr.74.32640Parametric Equivalent
RWR89S1R13FSBSLVishay Dale0RWR89S1R13FSBSL-NDkr.87.80200Parametric Equivalent
RWR89S1R13FSRSLVishay Dale0RWR89S1R13FSRSL-NDkr.87.80200Parametric Equivalent
RWR89S1R13FSS70Vishay Dale0RWR89S1R13FSS70-NDkr.58.24894Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.61.50232kr.30,751.16
Manufacturers Standard Package
Unit Price without VAT:kr.61.50232
Unit Price with VAT:kr.76.87790