RWR89S16R2FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.65.69290
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.55.36450
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.103.70160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.14700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.77140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.89207
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.62.18136
Datasheet
16.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S16R2FSBSL

DigiKey Part Number
RWR89S16R2FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S16R2FSBSL
Description
RES 16.2 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S16R2FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S16R2FPBSLVishay Dale0RWR89S16R2FPBSL-NDkr.65.69290Direct
RWR89S16R2FRB12Vishay Dale0RWR89S16R2FRB12-NDkr.55.36450Direct
RWR89S16R2DRB12Vishay Dale0RWR89S16R2DRB12-NDkr.103.70160Upgrade
RWR89S16R2FSB12Vishay Dale0RWR89S16R2FSB12-NDkr.75.14700Parametric Equivalent
RWR89S16R2FSRSLVishay Dale0RWR89S16R2FSRSL-NDkr.88.77140Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.88.77140kr.8,877.14
Manufacturers Standard Package
Unit Price without VAT:kr.88.77140
Unit Price with VAT:kr.110.96425