RWR89S16R2DRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.102.56920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.51940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.51940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.85.66418
Datasheet
16.2 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S16R2DRS70

DigiKey Part Number
RWR89S16R2DRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S16R2DRS70
Description
RES 16.2 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16.2 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S16R2DRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S16R2DRB12Vishay Dale0RWR89S16R2DRB12-NDkr.102.56920Parametric Equivalent
RWR89S16R2DRBSLVishay Dale0RWR89S16R2DRBSL-NDkr.121.51940Parametric Equivalent
RWR89S16R2DRRSLVishay Dale0RWR89S16R2DRRSL-NDkr.121.51940Parametric Equivalent
RWR89S16R2DRS73Vishay Dale0RWR89S16R2DRS73-NDkr.85.66418Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.81.54825kr.81,548.25
Manufacturers Standard Package
Unit Price without VAT:kr.81.54825
Unit Price with VAT:kr.101.93531