Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S14R2DRBSL | |
|---|---|
DigiKey Part Number | RWR89S14R2DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S14R2DRBSL |
Description | RES 14.2 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.2 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S14R2DRB12 | Vishay Dale | 0 | RWR89S14R2DRB12-ND | kr.102.56920 | Parametric Equivalent |
| RWR89S14R2DRRSL | Vishay Dale | 0 | RWR89S14R2DRRSL-ND | kr.121.51940 | Parametric Equivalent |
| RWR89S14R2DRS70 | Vishay Dale | 0 | RWR89S14R2DRS70-ND | kr.81.54825 | Parametric Equivalent |
| RWR89S14R2DRS73 | Vishay Dale | 0 | RWR89S14R2DRS73-ND | kr.85.66418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.121.51940 | kr.12,151.94 |
| Unit Price without VAT: | kr.121.51940 |
|---|---|
| Unit Price with VAT: | kr.151.89925 |


