Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S12R1FSB12 | |
|---|---|
DigiKey Part Number | RWR89S12R1FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S12R1FSB12 |
Description | RES 12.1 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S12R1FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S12R1FPB12 | Vishay Dale | 0 | RWR89S12R1FPB12-ND | kr.54.75980 | Direct |
| RWR89S12R1FRB12 | Vishay Dale | 0 | RWR89S12R1FRB12-ND | kr.54.75980 | Direct |
| RWR89S12R1BMB12 | Vishay Dale | 0 | RWR89S12R1BMB12-ND | kr.147.72330 | Upgrade |
| RWR89N12R1FSB12 | Vishay Dale | 0 | RWR89N12R1FSB12-ND | kr.114.05850 | Parametric Equivalent |
| RWR89N12R1FSBSL | Vishay Dale | 0 | RWR89N12R1FSBSL-ND | kr.133.69920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.74.32640 | kr.7,432.64 |
| Unit Price without VAT: | kr.74.32640 |
|---|---|
| Unit Price with VAT: | kr.92.90800 |


