Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1211FRRSL | |
|---|---|
DigiKey Part Number | RWR89S1211FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S1211FRRSL |
Description | RES 1.21K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1211FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1211FMB12 | Vishay Dale | 0 | RWR89S1211FMB12-ND | kr.55.36450 | Direct |
| RWR89S1211FPRSL | Vishay Dale | 0 | RWR89S1211FPRSL-ND | kr.65.69290 | Direct |
| RWR89S1211FSRSL | Vishay Dale | 0 | RWR89S1211FSRSL-ND | kr.88.77140 | Direct |
| RWR89N1211DRB12 | Vishay Dale | 0 | RWR89N1211DRB12-ND | kr.159.45000 | Parametric Equivalent |
| RWR89N1211DRBSL | Vishay Dale | 0 | RWR89N1211DRBSL-ND | kr.187.77130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.65.69290 | kr.6,569.29 |
| Unit Price without VAT: | kr.65.69290 |
|---|---|
| Unit Price with VAT: | kr.82.11613 |


