Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1210FPBSL | |
|---|---|
DigiKey Part Number | RWR89S1210FPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1210FPBSL |
Description | RES 121 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1210FPBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1210FMB12 | Vishay Dale | 0 | RWR89S1210FMB12-ND | kr.54.75980 | Direct |
| RWR89S1210FRB12 | Vishay Dale | 0 | 541-RWR89S1210FRB12-ND | kr.103.72000 | Direct |
| RWR89S1210FSB12 | Vishay Dale | 0 | RWR89S1210FSB12-ND | kr.74.32640 | Direct |
| RWR89S1210BRB12 | Vishay Dale | 0 | RWR89S1210BRB12-ND | kr.147.72330 | Upgrade |
| RWR89S1210FPB12 | Vishay Dale | 0 | RWR89S1210FPB12-ND | kr.54.75980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.64.97550 | kr.6,497.55 |
| Unit Price without VAT: | kr.64.97550 |
|---|---|
| Unit Price with VAT: | kr.81.21938 |


