RWR89S1000DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.102.56920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.51940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.51940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.81.54825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.85.66418
Datasheet
100 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S1000DRB12

DigiKey Part Number
RWR89S1000DRB12-ND
Manufacturer
Manufacturer Product Number
RWR89S1000DRB12
Description
RES 100 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S1000DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S1000DMB12Vishay Dale0RWR89S1000DMB12-NDkr.102.56920Direct
RWR89S1000DRBSLVishay Dale0RWR89S1000DRBSL-NDkr.121.51940Parametric Equivalent
RWR89S1000DRRSLVishay Dale0RWR89S1000DRRSL-NDkr.121.51940Parametric Equivalent
RWR89S1000DRS70Vishay Dale0RWR89S1000DRS70-NDkr.81.54825Parametric Equivalent
RWR89S1000DRS73Vishay Dale0RWR89S1000DRS73-NDkr.85.66418Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.102.56920kr.10,256.92
Manufacturers Standard Package
Unit Price without VAT:kr.102.56920
Unit Price with VAT:kr.128.21150