Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR511FSRSL | |
|---|---|
DigiKey Part Number | RWR89NR511FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89NR511FSRSL |
Description | RES 0.511 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 511 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR511FRRSL | Vishay Dale | 0 | RWR89NR511FRRSL-ND | kr.132.17190 | Direct |
| RWR89NR511FSB12 | Vishay Dale | 0 | RWR89NR511FSB12-ND | kr.151.67440 | Parametric Equivalent |
| RWR89NR511FSBSL | Vishay Dale | 0 | RWR89NR511FSBSL-ND | kr.179.10310 | Parametric Equivalent |
| RWR89SR511DSB12 | Vishay Dale | 0 | RWR89SR511DSB12-ND | kr.186.05050 | Parametric Equivalent |
| RWR89SR511FSB12 | Vishay Dale | 0 | RWR89SR511FSB12-ND | kr.99.26600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.179.10310 | kr.17,910.31 |
| Unit Price without VAT: | kr.179.10310 |
|---|---|
| Unit Price with VAT: | kr.223.87888 |


