Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89NR475FSB12 | |
|---|---|
DigiKey Part Number | RWR89NR475FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89NR475FSB12 |
Description | RES 0.475 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 475 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89NR475FSBSL | Vishay Dale | 0 | RWR89NR475FSBSL-ND | kr.179.10310 | Parametric Equivalent |
| RWR89NR475FSRSL | Vishay Dale | 0 | RWR89NR475FSRSL-ND | kr.179.10310 | Parametric Equivalent |
| RWR89NR475FSS70 | Vishay Dale | 0 | RWR89NR475FSS70-ND | kr.124.89800 | Parametric Equivalent |
| RWR89NR475FSS73 | Vishay Dale | 0 | RWR89NR475FSS73-ND | kr.127.26904 | Parametric Equivalent |
| RWR89SR475FSB12 | Vishay Dale | 0 | RWR89SR475FSB12-ND | kr.99.26600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.151.67440 | kr.15,167.44 |
| Unit Price without VAT: | kr.151.67440 |
|---|---|
| Unit Price with VAT: | kr.189.59300 |


