RWR89NR205FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.73430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.132.17190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.132.17190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.89.47325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.05820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.00950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.57.57018
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.60.79186
Datasheet
205 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89NR205FRS73

DigiKey Part Number
RWR89NR205FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89NR205FRS73
Description
RES 0.205 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
205 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89NR205FRB12Vishay Dale0RWR89NR205FRB12-NDkr.111.73430Parametric Equivalent
RWR89NR205FRBSLVishay Dale0RWR89NR205FRBSL-NDkr.132.17190Parametric Equivalent
RWR89NR205FRRSLVishay Dale0RWR89NR205FRRSL-NDkr.132.17190Parametric Equivalent
RWR89NR205FRS70Vishay Dale0RWR89NR205FRS70-NDkr.89.47325Parametric Equivalent
RWR89SR205FRB12Vishay Dale0RWR89SR205FRB12-NDkr.74.05820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.93.35358kr.46,676.79
Manufacturers Standard Package
Unit Price without VAT:kr.93.35358
Unit Price with VAT:kr.116.69198