RWR89NR100DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.285.91560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.248.48300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.248.48300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.178.23325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.178.23326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.136.83560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.161.80570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.161.80570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.111.58400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.114.59944
Datasheet
100 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89NR100DRB12

DigiKey Part Number
RWR89NR100DRB12-ND
Manufacturer
Manufacturer Product Number
RWR89NR100DRB12
Description
RES 0.1 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89NR100DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89NR100DSB12Vishay Dale0RWR89NR100DSB12-NDkr.285.91560Direct
RWR89NR100DRBSLVishay Dale0RWR89NR100DRBSL-NDkr.248.48300Parametric Equivalent
RWR89NR100DRRSLVishay Dale0RWR89NR100DRRSL-NDkr.248.48300Parametric Equivalent
RWR89NR100DRS70Vishay Dale0RWR89NR100DRS70-NDkr.178.23325Parametric Equivalent
RWR89NR100DRS73Vishay Dale0RWR89NR100DRS73-NDkr.178.23326Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.210.37580kr.21,037.58
Manufacturers Standard Package
Unit Price without VAT:kr.210.37580
Unit Price with VAT:kr.262.96975