RWR89N69R9FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.05659
Datasheet
69.9 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N69R9FRS73

DigiKey Part Number
RWR89N69R9FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N69R9FRS73
Description
RES 69.9 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
69.9 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N69R9FRBSLVishay Dale0RWR89N69R9FRBSL-NDkr.99.26600Parametric Equivalent
RWR89N69R9FRRSLVishay Dale0RWR89N69R9FRRSL-NDkr.99.26600Parametric Equivalent
RWR89N69R9FRS70Vishay Dale0RWR89N69R9FRS70-NDkr.66.05659Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.69.67038kr.34,835.19
Manufacturers Standard Package
Unit Price without VAT:kr.69.67038
Unit Price with VAT:kr.87.08798