Direct
Parametric Equivalent
Parametric Equivalent

RWR89N5R00DSRSL | |
|---|---|
DigiKey Part Number | RWR89N5R00DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N5R00DSRSL |
Description | RES 5 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N5R00DMB12 | Vishay Dale | 0 | RWR89N5R00DMB12-ND | kr.157.70880 | Direct |
| RWR89N5R00DSB12 | Vishay Dale | 0 | RWR89N5R00DSB12-ND | kr.213.56350 | Parametric Equivalent |
| RWR89N5R00DSBSL | Vishay Dale | 0 | RWR89N5R00DSBSL-ND | kr.252.68130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.252.68130 | kr.25,268.13 |
| Unit Price without VAT: | kr.252.68130 |
|---|---|
| Unit Price with VAT: | kr.315.85163 |


