Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N4R99FSRSL | |
|---|---|
DigiKey Part Number | RWR89N4R99FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N4R99FSRSL |
Description | RES 4.99 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N4R99FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N4R99FRRSL | Vishay Dale | 0 | RWR89N4R99FRRSL-ND | kr.99.26600 | Direct |
| RWR89N4R99FSB12 | Vishay Dale | 0 | RWR89N4R99FSB12-ND | kr.114.05850 | Parametric Equivalent |
| RWR89N4R99FSBSL | Vishay Dale | 0 | RWR89N4R99FSBSL-ND | kr.133.69920 | Parametric Equivalent |
| RWR89S4R99FSB12 | Vishay Dale | 0 | RWR89S4R99FSB12-ND | kr.74.32640 | Parametric Equivalent |
| RWR89S4R99FSBSL | Vishay Dale | 0 | RWR89S4R99FSBSL-ND | kr.87.80200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.133.69920 | kr.13,369.92 |
| Unit Price without VAT: | kr.133.69920 |
|---|---|
| Unit Price with VAT: | kr.167.12400 |


