RWR89N3320FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.114.05850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.05659
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.67038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.81.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.97550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.42.57386
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.07524
Datasheet
332 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N3320FRB12

DigiKey Part Number
RWR89N3320FRB12-ND
Manufacturer
Manufacturer Product Number
RWR89N3320FRB12
Description
RES 332 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N3320FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N3320FSB12Vishay Dale0RWR89N3320FSB12-NDkr.114.05850Direct
RWR89N3320FRBSLVishay Dale0RWR89N3320FRBSL-NDkr.99.26600Parametric Equivalent
RWR89N3320FRRSLVishay Dale0RWR89N3320FRRSL-NDkr.99.26600Parametric Equivalent
RWR89N3320FRS70Vishay Dale0RWR89N3320FRS70-NDkr.66.05659Parametric Equivalent
RWR89N3320FRS73Vishay Dale0RWR89N3320FRS73-NDkr.69.67038Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.84.01010kr.8,401.01
Manufacturers Standard Package
Unit Price without VAT:kr.84.01010
Unit Price with VAT:kr.105.01263