Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N3300FRBSL | |
|---|---|
DigiKey Part Number | RWR89N3300FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N3300FRBSL |
Description | RES 330 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N3300FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N3300FRB12 | Vishay Dale | 0 | RWR89N3300FRB12-ND | kr.84.93760 | Parametric Equivalent |
| RWR89N3300FRRSL | Vishay Dale | 0 | RWR89N3300FRRSL-ND | kr.100.36200 | Parametric Equivalent |
| RWR89S3300FRBSL | Vishay Dale | 0 | RWR89S3300FRBSL-ND | kr.65.69290 | Parametric Equivalent |
| RWR89S3300FRRSL | Vishay Dale | 0 | RWR89S3300FRRSL-ND | kr.65.69290 | Parametric Equivalent |
| RWR89S3300FRS73 | Vishay Dale | 0 | RWR89S3300FRS73-ND | kr.45.57292 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.100.36200 | kr.10,036.20 |
| Unit Price without VAT: | kr.100.36200 |
|---|---|
| Unit Price with VAT: | kr.125.45250 |


