RWR89N3000FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.69.67038
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.114.05850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.133.69920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.13750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.94.96230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.74.32640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.87.80200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.24894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.50232
Datasheet
300 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N3000FSRSL

DigiKey Part Number
RWR89N3000FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N3000FSRSL
Description
RES 300 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N3000FPS73Vishay Dale0RWR89N3000FPS73-NDkr.69.67038Direct
RWR89N3000FSB12Vishay Dale0RWR89N3000FSB12-NDkr.114.05850Parametric Equivalent
RWR89N3000FSBSLVishay Dale0RWR89N3000FSBSL-NDkr.133.69920Parametric Equivalent
RWR89N3000FSS70Vishay Dale0RWR89N3000FSS70-NDkr.91.13750Parametric Equivalent
RWR89N3000FSS73Vishay Dale0RWR89N3000FSS73-NDkr.94.96230Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.133.69920kr.13,369.92
Manufacturers Standard Package
Unit Price without VAT:kr.133.69920
Unit Price with VAT:kr.167.12400