RWR80S2R80DRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.119.12230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.23300
Datasheet
2.8 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2R80DRS73

DigiKey Part Number
RWR80S2R80DRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S2R80DRS73
Description
RES 2.8 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.8 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2R80DRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2R80DRB12Vishay Dale0RWR80S2R80DRB12-NDkr.119.12230Parametric Equivalent
RWR80S2R80DRBSLVishay Dale0RWR80S2R80DRBSL-NDkr.141.23300Parametric Equivalent
RWR80S2R80DRRSLVishay Dale0RWR80S2R80DRRSL-NDkr.141.23300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.99.32180kr.49,660.90
Manufacturers Standard Package
Unit Price without VAT:kr.99.32180
Unit Price with VAT:kr.124.15225