Direct

RWR89N2R52BSB12 | |
|---|---|
DigiKey Part Number | RWR89N2R52BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N2R52BSB12 |
Description | RES 2.52 OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.52 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N2R52BRB12 | Vishay Dale | 0 | RWR89N2R52BRB12-ND | kr.227.74360 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.309.74200 | kr.30,974.20 |
| Unit Price without VAT: | kr.309.74200 |
|---|---|
| Unit Price with VAT: | kr.387.17750 |


