Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N22R1FSB12 | |
|---|---|
DigiKey Part Number | RWR89N22R1FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N22R1FSB12 |
Description | RES 22.1 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N22R1FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N22R1FMB12 | Vishay Dale | 0 | RWR89N22R1FMB12-ND | kr.84.01010 | Direct |
| RWR89N22R1FRB12 | Vishay Dale | 0 | RWR89N22R1FRB12-ND | kr.84.01010 | Direct |
| RWR89N22R1FSBSL | Vishay Dale | 0 | RWR89N22R1FSBSL-ND | kr.133.69920 | Parametric Equivalent |
| RWR89N22R1FSRSL | Vishay Dale | 0 | RWR89N22R1FSRSL-ND | kr.133.69920 | Parametric Equivalent |
| RWR89N22R1FSS70 | Vishay Dale | 0 | RWR89N22R1FSS70-ND | kr.91.13750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.114.05850 | kr.11,405.85 |
| Unit Price without VAT: | kr.114.05850 |
|---|---|
| Unit Price with VAT: | kr.142.57313 |


