RWR89N1R50FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.133.69920
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.185.72080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.157.70880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.185.72080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.185.72080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.89075
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.131.99918
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.84.01010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.26600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.66.05659
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.102.56920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.51940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.51940
Datasheet
1.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N1R50FRS73

DigiKey Part Number
RWR89N1R50FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N1R50FRS73
Description
RES 1.5 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N1R50FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N1R50FSRSLVishay Dale0RWR89N1R50FSRSL-NDkr.133.69920Direct
RWR89N1R50DMRSLVishay Dale0RWR89N1R50DMRSL-NDkr.185.72080Upgrade
RWR89N1R50DRB12Vishay Dale0RWR89N1R50DRB12-NDkr.157.70880Parametric Equivalent
RWR89N1R50DRBSLVishay Dale0RWR89N1R50DRBSL-NDkr.185.72080Parametric Equivalent
RWR89N1R50DRRSLVishay Dale0RWR89N1R50DRRSL-NDkr.185.72080Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.69.67038kr.34,835.19
Manufacturers Standard Package
Unit Price without VAT:kr.69.67038
Unit Price with VAT:kr.87.08798