RWR89N1280DRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.157.70880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.185.72080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.185.72080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.89075
Datasheet
128 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N1280DRS73

DigiKey Part Number
RWR89N1280DRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89N1280DRS73
Description
RES 128 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
128 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N1280DRB12Vishay Dale0RWR89N1280DRB12-NDkr.157.70880Parametric Equivalent
RWR89N1280DRBSLVishay Dale0RWR89N1280DRBSL-NDkr.185.72080Parametric Equivalent
RWR89N1280DRRSLVishay Dale0RWR89N1280DRRSL-NDkr.185.72080Parametric Equivalent
RWR89N1280DRS70Vishay Dale0RWR89N1280DRS70-NDkr.129.89075Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.131.99918kr.65,999.59
Manufacturers Standard Package
Unit Price without VAT:kr.131.99918
Unit Price with VAT:kr.164.99898