RWR84SR499FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.205.46360
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.205.46360
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.152.60634
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.205.46360
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.205.46360
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.152.60634
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.476.86630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.564.72410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.564.72410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.363.68970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.430.83600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.430.83600
Datasheet
499 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR499FSBSL

DigiKey Part Number
RWR84SR499FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR84SR499FSBSL
Description
RES 0.499 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR499FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR499FMB12Vishay Dale0RWR84SR499FMB12-NDkr.173.96260Direct
RWR84SR499FMBSLVishay Dale0RWR84SR499FMBSL-NDkr.205.46360Direct
RWR84SR499FMRSLVishay Dale0RWR84SR499FMRSL-NDkr.205.46360Direct
RWR84SR499FMS73Vishay Dale0RWR84SR499FMS73-NDkr.152.60634Direct
RWR84SR499FRB12Vishay Dale0RWR84SR499FRB12-NDkr.173.96260Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.279.75820kr.27,975.82
Manufacturers Standard Package
Unit Price without VAT:kr.279.75820
Unit Price with VAT:kr.349.69775