Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR84SR499DSB12 | |
|---|---|
DigiKey Part Number | RWR84SR499DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84SR499DSB12 |
Description | RES 0.499 OHM 7W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR499DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR499BRB12 | Vishay Dale | 0 | RWR84SR499BRB12-ND | kr.63.92570 | Upgrade |
| RWR84SR499BRBSL | Vishay Dale | 0 | RWR84SR499BRBSL-ND | kr.75.70330 | Upgrade |
| RWR84SR499BRRSL | Vishay Dale | 0 | RWR84SR499BRRSL-ND | kr.75.70330 | Upgrade |
| RWR84SR499DSBSL | Vishay Dale | 0 | RWR84SR499DSBSL-ND | kr.70.92980 | Parametric Equivalent |
| RWR84SR499DSRSL | Vishay Dale | 0 | RWR84SR499DSRSL-ND | kr.70.92980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.447.03970 | kr.44,703.97 |
| Unit Price without VAT: | kr.447.03970 |
|---|---|
| Unit Price with VAT: | kr.558.79963 |


