RWR84SR402FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.236.18660
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.279.75820
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.279.75820
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.211.91450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.205.46360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.205.46360
Datasheet
402 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR402FRB12

DigiKey Part Number
RWR84SR402FRB12-ND
Manufacturer
Manufacturer Product Number
RWR84SR402FRB12
Description
RES 0.402 OHM 1% 7W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
402 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR402FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84SR402FSB12Vishay Dale0RWR84SR402FSB12-NDkr.236.18660Direct
RWR84SR402FSBSLVishay Dale0RWR84SR402FSBSL-NDkr.279.75820Direct
RWR84SR402FSRSLVishay Dale0RWR84SR402FSRSL-NDkr.279.75820Direct
RWR84SR402FSS73Vishay Dale0RWR84SR402FSS73-NDkr.211.91450Direct
RWR84SR402FRBSLVishay Dale0RWR84SR402FRBSL-NDkr.205.46360Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.173.96260kr.17,396.26
Manufacturers Standard Package
Unit Price without VAT:kr.173.96260
Unit Price with VAT:kr.217.45325