Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84SR240DRS73 | |
|---|---|
DigiKey Part Number | RWR84SR240DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84SR240DRS73 |
Description | RES 0.24 OHM 7W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR240DRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR240DRB12 | Vishay Dale | 0 | RWR84SR240DRB12-ND | kr.328.21480 | Parametric Equivalent |
| RWR84SR240DRBSL | Vishay Dale | 0 | RWR84SR240DRBSL-ND | kr.388.21850 | Parametric Equivalent |
| RWR84SR240DRRSL | Vishay Dale | 0 | RWR84SR240DRRSL-ND | kr.388.21850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.303.05200 | kr.151,526.00 |
| Unit Price without VAT: | kr.303.05200 |
|---|---|
| Unit Price with VAT: | kr.378.81500 |


