Upgrade
Parametric Equivalent
Parametric Equivalent

RWR74S8981DSRSL | |
|---|---|
DigiKey Part Number | RWR74S8981DSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S8981DSRSL |
Description | RES 8.98K OHM 5W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.98 kOhms ±0.5% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S8981DSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S8981DRRSL | Vishay Dale | 0 | RWR84S8981DRRSL-ND | kr.310.85340 | Upgrade |
| RWR74S8981DSB12 | Vishay Dale | 0 | RWR74S8981DSB12-ND | kr.143.17370 | Parametric Equivalent |
| RWR74S8981DSBSL | Vishay Dale | 0 | RWR74S8981DSBSL-ND | kr.169.14110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.169.14110 | kr.16,914.11 |
| Unit Price without VAT: | kr.169.14110 |
|---|---|
| Unit Price with VAT: | kr.211.42638 |



