Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S6810FSS73 | |
|---|---|
DigiKey Part Number | RWR84S6810FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S6810FSS73 |
Description | RES 681 OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S6810FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S6810FMRSL | Vishay Dale | 0 | RWR84S6810FMRSL-ND | kr.165.30980 | Direct |
| RWR84S6810FRRSL | Vishay Dale | 0 | RWR84S6810FRRSL-ND | kr.165.30980 | Direct |
| RWR84S6810FSB12 | Vishay Dale | 0 | RWR84S6810FSB12-ND | kr.189.84690 | Parametric Equivalent |
| RWR84S6810FSBSL | Vishay Dale | 0 | RWR84S6810FSBSL-ND | kr.224.40810 | Parametric Equivalent |
| RWR84S6810FSRSL | Vishay Dale | 0 | RWR84S6810FSRSL-ND | kr.224.40810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.166.97976 | kr.83,489.88 |
| Unit Price without VAT: | kr.166.97976 |
|---|---|
| Unit Price with VAT: | kr.208.72470 |


