Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S5621FSRSL | |
|---|---|
DigiKey Part Number | RWR84S5621FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S5621FSRSL |
Description | RES 5.62K OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S5621FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S5621FPRSL | Vishay Dale | 0 | RWR84S5621FPRSL-ND | kr.165.30980 | Direct |
| RWR84S5621FRRSL | Vishay Dale | 0 | RWR84S5621FRRSL-ND | kr.165.30980 | Direct |
| RWR84N5621FSB12 | Vishay Dale | 0 | RWR84N5621FSB12-ND | kr.291.74590 | Parametric Equivalent |
| RWR84S5621FSB12 | Vishay Dale | 0 | RWR84S5621FSB12-ND | kr.189.84690 | Parametric Equivalent |
| RWR84S5621FSBSL | Vishay Dale | 0 | RWR84S5621FSBSL-ND | kr.224.40810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.224.40810 | kr.22,440.81 |
| Unit Price without VAT: | kr.224.40810 |
|---|---|
| Unit Price with VAT: | kr.280.51013 |


