RWR84S5110FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.165.30980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.224.40810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.214.46190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.139.37410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.30980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.30980
Datasheet
511 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S5110FRS73

DigiKey Part Number
RWR84S5110FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S5110FRS73
Description
RES 511 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S5110FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S5110FMRSLVishay Dale0RWR84S5110FMRSL-NDkr.165.30980Direct
RWR84S5110FSRSLVishay Dale0RWR84S5110FSRSL-NDkr.224.40810Direct
RWR84N5110FRB12Vishay Dale0RWR84N5110FRB12-NDkr.214.46190Parametric Equivalent
RWR84S5110FRB12Vishay Dale0RWR84S5110FRB12-NDkr.139.37410Parametric Equivalent
RWR84S5110FRBSLVishay Dale0RWR84S5110FRBSL-NDkr.165.30980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.121.69794kr.60,848.97
Manufacturers Standard Package
Unit Price without VAT:kr.121.69794
Unit Price with VAT:kr.152.12243