Parametric Equivalent
Parametric Equivalent

RWR84S4R99BRRSL | |
|---|---|
DigiKey Part Number | RWR84S4R99BRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S4R99BRRSL |
Description | RES 4.99 OHM 7W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S4R99BRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S4R99BRB12 | Vishay Dale | 0 | RWR84S4R99BRB12-ND | kr.382.27280 | Parametric Equivalent |
| RWR84S4R99BRBSL | Vishay Dale | 0 | RWR84S4R99BRBSL-ND | kr.452.22710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.452.22710 | kr.45,222.71 |
| Unit Price without VAT: | kr.452.22710 |
|---|---|
| Unit Price with VAT: | kr.565.28388 |


