RWR84S4R53DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.263.23110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.310.85340
Datasheet
4.53 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S4R53DRBSL

DigiKey Part Number
RWR84S4R53DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR84S4R53DRBSL
Description
RES 4.53 OHM 7W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.53 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S4R53DRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S4R53DRB12Vishay Dale0RWR84S4R53DRB12-NDkr.263.23110Parametric Equivalent
RWR84S4R53DRRSLVishay Dale0RWR84S4R53DRRSL-NDkr.310.85340Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.310.85340kr.31,085.34
Manufacturers Standard Package
Unit Price without VAT:kr.310.85340
Unit Price with VAT:kr.388.56675