RWR84S4990FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.140.91300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.266.13740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.294.96700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.348.84760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.348.84760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.269.62062
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.191.94300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.226.88580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.168.82338
Datasheet
499 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S4990FSBSL

DigiKey Part Number
RWR84S4990FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR84S4990FSBSL
Description
RES 499 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S4990FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S4990FRB12Vishay Dale0RWR84S4990FRB12-NDkr.140.91300Direct
RWR84S4990DPB12Vishay Dale0RWR84S4990DPB12-NDkr.266.13740Upgrade
RWR84N4990FSB12Vishay Dale0RWR84N4990FSB12-NDkr.294.96700Parametric Equivalent
RWR84N4990FSBSLVishay Dale0RWR84N4990FSBSL-NDkr.348.84760Parametric Equivalent
RWR84N4990FSRSLVishay Dale0RWR84N4990FSRSL-NDkr.348.84760Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.226.88580kr.22,688.58
Manufacturers Standard Package
Unit Price without VAT:kr.226.88580
Unit Price with VAT:kr.283.60725