RWR84S46R4FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.165.30980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.224.40810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.30980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.69794
Datasheet
46.4 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S46R4FMRSL

DigiKey Part Number
RWR84S46R4FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S46R4FMRSL
Description
RES 46.4 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S46R4FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S46R4FRRSLVishay Dale0RWR84S46R4FRRSL-NDkr.165.30980Direct
RWR84S46R4FSRSLVishay Dale0RWR84S46R4FSRSL-NDkr.224.40810Direct
RWR84S46R4FMBSLVishay Dale0RWR84S46R4FMBSL-NDkr.165.30980Parametric Equivalent
RWR84S46R4FMS73Vishay Dale0RWR84S46R4FMS73-NDkr.121.69794Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.165.30980kr.16,530.98
Manufacturers Standard Package
Unit Price without VAT:kr.165.30980
Unit Price with VAT:kr.206.63725