RWR84S4020FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.146.64930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.291.74590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.345.03800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.345.03800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.189.84690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.224.40810
Datasheet
402 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S4020FSBSL

DigiKey Part Number
RWR84S4020FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR84S4020FSBSL
Description
RES 402 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S4020FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S4020FRB12Vishay Dale0RWR84S4020FRB12-NDkr.146.64930Direct
RWR84N4020FSB12Vishay Dale0RWR84N4020FSB12-NDkr.291.74590Parametric Equivalent
RWR84N4020FSBSLVishay Dale0RWR84N4020FSBSL-NDkr.345.03800Parametric Equivalent
RWR84N4020FSRSLVishay Dale0RWR84N4020FSRSL-NDkr.345.03800Parametric Equivalent
RWR84S4020FSB12Vishay Dale0RWR84S4020FSB12-NDkr.189.84690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.224.40810kr.22,440.81
Manufacturers Standard Package
Unit Price without VAT:kr.224.40810
Unit Price with VAT:kr.280.51013