Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S3321FSB12 | |
|---|---|
DigiKey Part Number | RWR84S3321FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S3321FSB12 |
Description | RES 3.32K OHM 1% 7W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S3321FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S3321FMB12 | Vishay Dale | 0 | RWR84S3321FMB12-ND | kr.139.37410 | Direct |
| RWR84S3321FRB12 | Vishay Dale | 0 | RWR84S3321FRB12-ND | kr.139.37410 | Direct |
| RWR84N3321FSB12 | Vishay Dale | 0 | RWR84N3321FSB12-ND | kr.291.74590 | Parametric Equivalent |
| RWR84N3321FSBSL | Vishay Dale | 0 | RWR84N3321FSBSL-ND | kr.345.03800 | Parametric Equivalent |
| RWR84N3321FSRSL | Vishay Dale | 0 | RWR84N3321FSRSL-ND | kr.345.03800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.189.84690 | kr.18,984.69 |
| Unit Price without VAT: | kr.189.84690 |
|---|---|
| Unit Price with VAT: | kr.237.30863 |


