Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S30R1FRRSL | |
|---|---|
DigiKey Part Number | RWR84S30R1FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S30R1FRRSL |
Description | RES 30.1 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S30R1FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S30R1FSRSL | Vishay Dale | 0 | RWR84S30R1FSRSL-ND | kr.224.40810 | Direct |
| RWR84S30R1BRB12 | Vishay Dale | 0 | RWR84S30R1BRB12-ND | kr.382.27280 | Upgrade |
| RWR84N30R1FRBSL | Vishay Dale | 0 | RWR84N30R1FRBSL-ND | kr.253.48780 | Parametric Equivalent |
| RWR84N30R1FRRSL | Vishay Dale | 0 | RWR84N30R1FRRSL-ND | kr.253.48780 | Parametric Equivalent |
| RWR84N30R1FRS73 | Vishay Dale | 0 | RWR84N30R1FRS73-ND | kr.190.75476 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.165.30980 | kr.16,530.98 |
| Unit Price without VAT: | kr.165.30980 |
|---|---|
| Unit Price with VAT: | kr.206.63725 |


