Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S2R21FMB12 | |
|---|---|
DigiKey Part Number | RWR84S2R21FMB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S2R21FMB12 |
Description | RES 2.21 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S2R21FMB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S2R21FRBSL | Vishay Dale | 0 | RWR84S2R21FRBSL-ND | kr.165.30980 | Direct |
| RWR84S2R21FSB12 | Vishay Dale | 0 | RWR84S2R21FSB12-ND | kr.189.84690 | Direct |
| RWR84S2R21FMBSL | Vishay Dale | 0 | RWR84S2R21FMBSL-ND | kr.165.30980 | Parametric Equivalent |
| RWR84S2R21FMRSL | Vishay Dale | 0 | RWR84S2R21FMRSL-ND | kr.165.30980 | Parametric Equivalent |
| RWR84S2R21FMS73 | Vishay Dale | 0 | RWR84S2R21FMS73-ND | kr.121.69794 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.139.37410 | kr.13,937.41 |
| Unit Price without VAT: | kr.139.37410 |
|---|---|
| Unit Price with VAT: | kr.174.21763 |


