Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S2740DRB12 | |
|---|---|
DigiKey Part Number | RWR84S2740DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S2740DRB12 |
Description | RES 274 OHM 7W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S2740DRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S2740DMB12 | Vishay Dale | 0 | RWR84S2740DMB12-ND | kr.263.23110 | Direct |
| RWR84S2740DRBSL | Vishay Dale | 0 | RWR84S2740DRBSL-ND | kr.310.85340 | Parametric Equivalent |
| RWR84S2740DRRSL | Vishay Dale | 0 | RWR84S2740DRRSL-ND | kr.310.85340 | Parametric Equivalent |
| RWR84S2740DRS73 | Vishay Dale | 0 | RWR84S2740DRS73-ND | kr.238.46326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.263.23110 | kr.26,323.11 |
| Unit Price without VAT: | kr.263.23110 |
|---|---|
| Unit Price with VAT: | kr.329.03888 |


