RWR74S1961FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.140.91300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.77.85270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.91.96940
Datasheet
1.96 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S1961FSBSL

DigiKey Part Number
RWR74S1961FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR74S1961FSBSL
Description
RES 1.96K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S1961FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S1961FRB12Vishay Dale0RWR84S1961FRB12-NDkr.140.91300Upgrade
RWR74S1961FSB12Vishay Dale0RWR74S1961FSB12-NDkr.77.85270Parametric Equivalent
RWR74S1961FSRSLVishay Dale0RWR74S1961FSRSL-NDkr.91.96940Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.91.96940kr.9,196.94
Manufacturers Standard Package
Unit Price without VAT:kr.91.96940
Unit Price with VAT:kr.114.96175