RWR84S1R00DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.479.79540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.479.79540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.381.27176
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.263.23110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.310.85340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.238.46326
Datasheet
1 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S1R00DRBSL

DigiKey Part Number
RWR84S1R00DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR84S1R00DRBSL
Description
RES 1 OHM 7W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Ohms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S1R00DRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N1R00DRBSLVishay Dale0RWR84N1R00DRBSL-NDkr.479.79540Parametric Equivalent
RWR84N1R00DRRSLVishay Dale0RWR84N1R00DRRSL-NDkr.479.79540Parametric Equivalent
RWR84N1R00DRS73Vishay Dale0RWR84N1R00DRS73-NDkr.381.27176Parametric Equivalent
RWR84S1R00DRB12Vishay Dale0RWR84S1R00DRB12-NDkr.263.23110Parametric Equivalent
RWR84S1R00DRRSLVishay Dale0RWR84S1R00DRRSL-NDkr.310.85340Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.310.85340kr.31,085.34
Manufacturers Standard Package
Unit Price without VAT:kr.310.85340
Unit Price with VAT:kr.388.56675