RWR84S19R6FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.139.37410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.224.40810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.224.40810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.166.97976
Datasheet
19.6 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S19R6FSB12

DigiKey Part Number
RWR84S19R6FSB12-ND
Manufacturer
Manufacturer Product Number
RWR84S19R6FSB12
Description
RES 19.6 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S19R6FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S19R6FRB12Vishay Dale0RWR84S19R6FRB12-NDkr.139.37410Direct
RWR84S19R6FSBSLVishay Dale0RWR84S19R6FSBSL-NDkr.224.40810Parametric Equivalent
RWR84S19R6FSRSLVishay Dale0RWR84S19R6FSRSL-NDkr.224.40810Parametric Equivalent
RWR84S19R6FSS73Vishay Dale0RWR84S19R6FSS73-NDkr.166.97976Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.189.84690kr.18,984.69
Manufacturers Standard Package
Unit Price without VAT:kr.189.84690
Unit Price with VAT:kr.237.30863